PCMB-4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 24,96000 €
Datasheet
Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB-4

DigiKey Part Number
298-1272-ND
Manufacturer
Manufacturer Product Number
PCMB-4
Description
WIRE MARKR BOOK 5.6X34.9MM 10PGS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.189" ~ 0.382" (4.80mm ~ 9.70mm)
Manufacturer
Panduit Corp
Legend
1,2,3
Series
Color
White
Packaging
Bulk
Material
Vinyl Cloth
Part Status
Active
Operating Temperature
-46°C ~ 77°C
Type
Wire Marker, Book (Perforated)
Base Product Number
Size
0.22" W x 1.37" L (5.6mm x 34.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCWM4HellermannTyton0TCWM4-ND24,96000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,74000 €33,74 €
Manufacturers Standard Package
Unit Price without VAT:33,74000 €
Unit Price with VAT:40,15060 €