
PCMB-3 | |
|---|---|
DigiKey Part Number | 298-1271-ND |
Manufacturer | |
Manufacturer Product Number | PCMB-3 |
Description | WIRE MARKR BOOK 5.6X34.9MM 10PGS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Legend 1-45 |
Manufacturer Panduit Corp | Color White |
Series | Material Vinyl Cloth |
Packaging Bulk | Shelf Life 48 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Wire Marker, Book (Perforated) | Operating Temperature -46°C ~ 77°C |
Size 0.22" W x 1.37" L (5.6mm x 34.9mm) | Base Product Number |
Cable Diameter 0.189" ~ 0.382" (4.80mm ~ 9.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCWM3 | HellermannTyton | 2 | 1436-1473-ND | 25,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 € | 33,74 € |
| Unit Price without VAT: | 33,74000 € |
|---|---|
| Unit Price with VAT: | 40,15060 € |












