
PCMB-16 | |
|---|---|
DigiKey Part Number | 298-15324-ND |
Manufacturer | |
Manufacturer Product Number | PCMB-16 |
Description | WIRE MARKER BOOK 5.6X34.9MM 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.37" L (5.6mm x 34.9mm) | |
Cable Diameter | 0.189" ~ 0.382" (4.80mm ~ 9.70mm) | |
Legend | L1, L2, L3, T1, T2, T3 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,22000 € | 34,22 € |
| 10 | 31,82100 € | 318,21 € |
| 25 | 30,91120 € | 772,78 € |
| 50 | 30,23960 € | 1.511,98 € |
| 100 | 29,58130 € | 2.958,13 € |
| 250 | 28,73208 € | 7.183,02 € |
| 500 | 28,10462 € | 14.052,31 € |
| 1.000 | 27,48984 € | 27.489,84 € |
| 2.500 | 26,69650 € | 66.741,25 € |
| Unit Price without VAT: | 34,22000 € |
|---|---|
| Unit Price with VAT: | 40,72180 € |

