
PCMB-13 | |
|---|---|
DigiKey Part Number | 298-15322-ND |
Manufacturer | |
Manufacturer Product Number | PCMB-13 |
Description | WIRE MARKER BOOK 5.6X34.9MM 10PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.37" L (5.6mm x 34.9mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.189" ~ 0.382" (4.80mm ~ 9.70mm) |
Manufacturer Panduit Corp | Legend +, -, AC, DC; POS, NEG, GND; NEUT; SPARE, Blank |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
Size 0.22" W x 1.37" L (5.6mm x 34.9mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCWM13 | HellermannTyton | 0 | TCWM13-ND | 24,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,06000 € | 34,06 € |
| 10 | 31,67600 € | 316,76 € |
| 25 | 30,77120 € | 769,28 € |
| 50 | 30,10260 € | 1.505,13 € |
| 100 | 29,44730 € | 2.944,73 € |
| 250 | 28,60184 € | 7.150,46 € |
| 500 | 27,97726 € | 13.988,63 € |
| 1.000 | 27,36527 € | 27.365,27 € |
| 2.500 | 26,57552 € | 66.438,80 € |
| Unit Price without VAT: | 34,06000 € |
|---|---|
| Unit Price with VAT: | 40,53140 € |


