
PCM-RED | |
|---|---|
DigiKey Part Number | 298-20045-ND |
Manufacturer | |
Manufacturer Product Number | PCM-RED |
Description | WIRE MARKR CARD 6.4MMX38.1MM RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) Red Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.380" (9.65mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color Red |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Cards | Base Product Number |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 3,11300 € | 31,13 € |
| 25 | 3,02480 € | 75,62 € |
| 50 | 2,95980 € | 147,99 € |
| 100 | 2,89590 € | 289,59 € |
| 250 | 2,81344 € | 703,36 € |
| 500 | 2,75252 € | 1.376,26 € |
| 1.000 | 2,69283 € | 2.692,83 € |
| 2.500 | 2,61582 € | 6.539,55 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

