
PCM-R | |
|---|---|
DigiKey Part Number | 298-20044-ND |
Manufacturer | |
Manufacturer Product Number | PCM-R |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.380" (9.65mm) |
Manufacturer Panduit Corp | Legend R |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Cards | Base Product Number |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 3,13800 € | 31,38 € |
| 25 | 3,04920 € | 76,23 € |
| 50 | 2,98360 € | 149,18 € |
| 100 | 2,91910 € | 291,91 € |
| 250 | 2,83596 € | 708,99 € |
| 500 | 2,77454 € | 1.387,27 € |
| 1.000 | 2,71438 € | 2.714,38 € |
| 2.500 | 2,63675 € | 6.591,88 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

