Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-E

DigiKey Part Number
298-15335-ND
Manufacturer
Manufacturer Product Number
PCM-E
Description
WIRE MARKR CARD 6.4MMX38.1MM WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.380" (9.65mm)
Manufacturer
Panduit Corp
Legend
E
Series
Color
White
Packaging
Bulk
Material
Vinyl Cloth
Part Status
Active
Operating Temperature
-46°C ~ 77°C
Type
Wire Marker, Cards
Base Product Number
Size
0.25" W x 1.50" L (6.4mm x 38.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,38000 €3,38 €
103,13800 €31,38 €
253,04920 €76,23 €
502,98360 €149,18 €
1002,91910 €291,91 €
2502,83596 €708,99 €
5002,77454 €1.387,27 €
1.0002,71438 €2.714,38 €
2.5002,63675 €6.591,88 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €