
PCM-B | |
|---|---|
DigiKey Part Number | 298-15329-ND |
Manufacturer | |
Manufacturer Product Number | PCM-B |
Description | WIRE MARKR CARD 6.4X38.1MM 1CARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | 0.189" ~ 0.382" (4.80mm ~ 9.70mm) | |
Legend | B | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,15200 € | 31,52 € |
| 25 | 3,06320 € | 76,58 € |
| 50 | 2,99720 € | 149,86 € |
| 100 | 2,93240 € | 293,24 € |
| 250 | 2,84888 € | 712,22 € |
| 500 | 2,78718 € | 1.393,59 € |
| 1.000 | 2,72673 € | 2.726,73 € |
| 2.500 | 2,64875 € | 6.621,88 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |

