
PCM-79 | |
|---|---|
DigiKey Part Number | 298-22798-ND |
Manufacturer | |
Manufacturer Product Number | PCM-79 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.380" (9.65mm) |
Manufacturer Panduit Corp | Legend 79 |
Packaging Bulk | Color White |
Part Status Obsolete | Material Vinyl Cloth |
Type Wire Marker, Cards | Operating Temperature -46°C ~ 77°C |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) | Base Product Number |

