PCM-68 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 3,89800 €
PCM-68
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-68

DigiKey Part Number
298-22790-ND
Manufacturer
Manufacturer Product Number
PCM-68
Description
CARD MARKER WIRE SOLID
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Size
-
Cable Diameter
-
Legend
-
Color
-
Material
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes