
PCM-59 | |
|---|---|
DigiKey Part Number | 298-22782-ND |
Manufacturer | |
Manufacturer Product Number | PCM-59 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.189" ~ 0.382" (4.80mm ~ 9.70mm) |
Manufacturer Panduit Corp | Legend 59 |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Obsolete | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Cards | Base Product Number |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM-WHT | Panduit Corp | 155 | 298-20046-ND | 3,35000 € | Similar |


