
PCM-47 | |
|---|---|
DigiKey Part Number | 298-15308-ND |
Manufacturer | |
Manufacturer Product Number | PCM-47 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.380" (9.65mm) |
Manufacturer Panduit Corp | Legend 47 |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Obsolete | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Cards | Base Product Number |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM-WHT | Panduit Corp | 130 | 298-20046-ND | 3,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,99700 € | 29,97 € |
| 25 | 2,91200 € | 72,80 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

