Similar

PCM-425-449 | |
|---|---|
DigiKey Part Number | PCM-425-449-ND |
Manufacturer | |
Manufacturer Product Number | PCM-425-449 |
Description | WIRE MARKR CARD 9.1MMX38.1MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.36" W x 1.50" L (9.1mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.380" (9.65mm) |
Manufacturer Panduit Corp | Legend 425-499 |
Packaging Bulk | Color White |
Part Status Obsolete | Material Vinyl Cloth |
Type Wire Marker, Cards | Operating Temperature -46°C ~ 77°C |
Size 0.36" W x 1.50" L (9.1mm x 38.1mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPCM-25BW | Panduit Corp | 0 | GPCM-25BW-ND | 3,84960 € | Similar |

