
PCM-4 | |
|---|---|
DigiKey Part Number | 298-15309-ND |
Manufacturer | |
Manufacturer Product Number | PCM-4 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.189" ~ 0.382" (4.80mm ~ 9.70mm) |
Manufacturer Panduit Corp | Legend 4 |
Series | Color White |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Operating Temperature -46°C ~ 77°C |
Type Wire Marker, Cards | Base Product Number |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,89600 € | 28,96 € |
| 25 | 2,81440 € | 70,36 € |
| 50 | 2,75380 € | 137,69 € |
| 100 | 2,69440 € | 269,44 € |
| 250 | 2,61760 € | 654,40 € |
| 500 | 2,56092 € | 1.280,46 € |
| 1.000 | 2,50543 € | 2.505,43 € |
| 2.500 | 2,43378 € | 6.084,45 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

