
PCM-21 | |
|---|---|
DigiKey Part Number | 298-15285-ND |
Manufacturer | |
Manufacturer Product Number | PCM-21 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | 0.380" (9.65mm) | |
Legend | 21 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 3,06100 € | 30,61 € |
| 25 | 2,97400 € | 74,35 € |
| 50 | 2,90980 € | 145,49 € |
| 100 | 2,84700 € | 284,70 € |
| 250 | 2,76588 € | 691,47 € |
| 500 | 2,70598 € | 1.352,99 € |
| 1.000 | 2,64732 € | 2.647,32 € |
| 2.500 | 2,57161 € | 6.429,03 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

