Similar

PCM-126 | |
|---|---|
DigiKey Part Number | PCM-126-ND |
Manufacturer | |
Manufacturer Product Number | PCM-126 |
Description | CARD MARKER WIRE SOLID |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |

