
PCM-1 | |
|---|---|
DigiKey Part Number | 298-15283-ND |
Manufacturer | |
Manufacturer Product Number | PCM-1 |
Description | WIRE MARKR CARD 6.4MMX38.1MM WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | 0.189" ~ 0.382" (4.80mm ~ 9.70mm) | |
Legend | 1 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,80000 € | 28,00 € |
| 25 | 2,72120 € | 68,03 € |
| 50 | 2,66260 € | 133,13 € |
| 100 | 2,60510 € | 260,51 € |
| 250 | 2,53100 € | 632,75 € |
| 500 | 2,47618 € | 1.238,09 € |
| 1.000 | 2,42253 € | 2.422,53 € |
| 2.500 | 2,35328 € | 5.883,20 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |












