
PCL300-I | |
|---|---|
DigiKey Part Number | 298-20606-ND |
Manufacturer | |
Manufacturer Product Number | PCL300-I |
Description | WIRE MARKR CARD 38.1MM X 88.9MM |
Customer Reference | |
Detailed Description | Wire Marker, Cards 1.50" W x 3.50" L (38.1mm x 88.9mm) Yellow Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cards | |
Size | 1.50" W x 3.50" L (38.1mm x 88.9mm) | |
Cable Diameter | - | |
Legend | I | |
Color | Yellow | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,95100 € | 49,51 € |
| 25 | 4,81080 € | 120,27 € |
| 50 | 4,70660 € | 235,33 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

