Wire Marker, Cards 1.50" W x 3.50" L (38.1mm x 88.9mm) Yellow Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL300-3

DigiKey Part Number
298-20595-ND
Manufacturer
Manufacturer Product Number
PCL300-3
Description
WIRE MARKR CARD 38.1MM X 88.9MM
Customer Reference
Detailed Description
Wire Marker, Cards 1.50" W x 3.50" L (38.1mm x 88.9mm) Yellow Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cards
Size
1.50" W x 3.50" L (38.1mm x 88.9mm)
Cable Diameter
-
Legend
3
Color
Yellow
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,25000 €5,25 €
104,88900 €48,89 €
Unit Price without VAT:5,25000 €
Unit Price with VAT:6,24750 €