
PCL200-1 | |
|---|---|
DigiKey Part Number | 298-18532-ND |
Manufacturer | |
Manufacturer Product Number | PCL200-1 |
Description | WIRE MARKR CARD 22.4MM X 57.2MM |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.88" W x 2.25" L (22.4mm x 57.2mm) Yellow Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cards | |
Size | 0.88" W x 2.25" L (22.4mm x 57.2mm) | |
Cable Diameter | - | |
Legend | 1 | |
Color | Yellow | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,87500 € | 28,75 € |
| 25 | 2,79400 € | 69,85 € |
| 50 | 2,73360 € | 136,68 € |
| 100 | 2,67460 € | 267,46 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

