
PCL200-0 | |
|---|---|
DigiKey Part Number | 298-20591-ND |
Manufacturer | |
Manufacturer Product Number | PCL200-0 |
Description | WIRE MARKR CARD 22.4MM X 57.2MM |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.88" W x 2.25" L (22.4mm x 57.2mm) Yellow Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Cards | |
Size | 0.88" W x 2.25" L (22.4mm x 57.2mm) | |
Cable Diameter | - | |
Legend | 0 | |
Color | Yellow | |
Material | Vinyl Cloth | |
Operating Temperature | -46°C ~ 77°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 3,26300 € | 32,63 € |
| 25 | 3,16960 € | 79,24 € |
| 50 | 3,10120 € | 155,06 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

