Wire Marker, Cards 0.88" W x 1.50" L (22.4mm x 38.1mm) Yellow Vinyl Cloth
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCL100-S

DigiKey Part Number
PCL100-S-ND
Manufacturer
Manufacturer Product Number
PCL100-S
Description
WIRE MARKR CARD 22.4MM X 38.1MM
Customer Reference
Detailed Description
Wire Marker, Cards 0.88" W x 1.50" L (22.4mm x 38.1mm) Yellow Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cards
Size
0.88" W x 1.50" L (22.4mm x 38.1mm)
Cable Diameter
-
Legend
S
Color
Yellow
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.