
PCD3B | |
|---|---|
DigiKey Part Number | PCD3B-ND |
Manufacturer | |
Manufacturer Product Number | PCD3B |
Description | CBL CLAMP CONDUIT MET FASTENER |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Metallic Fastener 1.250" ~ 1.500" (31.75mm ~ 38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clamp, Conduit | |
Type Attributes | Bolt Closure | |
Opening Size | 1.250" ~ 1.500" (31.75mm ~ 38.10mm) | |
Mounting Type | Fastener | |
Material | Metal | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Hardware Included | |
Screw Size | 1/4" | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

