
PCA23-P | |
|---|---|
DigiKey Part Number | 298-22754-ND |
Manufacturer | |
Manufacturer Product Number | PCA23-P |
Description | WIRE MARKER CLIP-ON WHITE 60PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.370" (5.80mm ~ 9.40mm) |
Manufacturer Panduit Corp | Legend P |
Series | Color White |
Packaging Bulk | Material Acetal |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,67000 € | 32,67 € |
| 10 | 30,38300 € | 303,83 € |
| 25 | 29,51480 € | 737,87 € |
| 50 | 28,87320 € | 1.443,66 € |
| 100 | 28,24500 € | 2.824,50 € |
| 250 | 27,43392 € | 6.858,48 € |
| 500 | 26,83496 € | 13.417,48 € |
| 1.000 | 26,24825 € | 26.248,25 € |
| 2.500 | 25,49066 € | 63.726,65 € |
| Unit Price without VAT: | 32,67000 € |
|---|---|
| Unit Price with VAT: | 38,87730 € |

