
PCA23-A | |
|---|---|
DigiKey Part Number | 298-20033-ND |
Manufacturer | |
Manufacturer Product Number | PCA23-A |
Description | WIRE MARKER CLIP-ON WHITE 60PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.370" (5.80mm ~ 9.40mm) | |
Legend | A | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,08000 € | 33,08 € |
| 10 | 30,76600 € | 307,66 € |
| 25 | 29,88640 € | 747,16 € |
| 50 | 29,23660 € | 1.461,83 € |
| 100 | 28,60060 € | 2.860,06 € |
| 250 | 27,77932 € | 6.944,83 € |
| 500 | 27,17280 € | 13.586,40 € |
| 1.000 | 26,57871 € | 26.578,71 € |
| 2.500 | 25,81158 € | 64.528,95 € |
| Unit Price without VAT: | 33,08000 € |
|---|---|
| Unit Price with VAT: | 39,36520 € |

