
PCA23-9 | |
|---|---|
DigiKey Part Number | 298-15264-ND |
Manufacturer | |
Manufacturer Product Number | PCA23-9 |
Description | WIRE MARKER CLIP-ON WHITE 60PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Category | Cable Diameter 0.228" ~ 0.370" (5.80mm ~ 9.40mm) |
Manufacturer Panduit Corp | Legend 9 |
Series | Color White |
Packaging Bulk | Material Acetal |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,49800 € | 294,98 € |
| Unit Price without VAT: | 29,49800 € |
|---|---|
| Unit Price with VAT: | 35,10262 € |

