
PCA23-8-9 | |
|---|---|
DigiKey Part Number | 298-22741-ND |
Manufacturer | |
Manufacturer Product Number | PCA23-8-9 |
Description | WIRE MARKER CLIP-ON WHITE 80PC |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.228" ~ 0.370" (5.80mm ~ 9.40mm) | |
Legend | 8-9 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,80000 € | 38,80 € |
| Unit Price without VAT: | 38,80000 € |
|---|---|
| Unit Price with VAT: | 46,17200 € |

