Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA23-6

DigiKey Part Number
298-15261-ND
Manufacturer
Manufacturer Product Number
PCA23-6
Description
WIRE MARKER CLIP-ON WHITE 60PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.228" ~ 0.370" (5.80mm ~ 9.40mm)
Legend
6
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1029,87000 €298,70 €
Unit Price without VAT:29,87000 €
Unit Price with VAT:35,54530 €