Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA18-PLS

DigiKey Part Number
298-22739-ND
Manufacturer
Manufacturer Product Number
PCA18-PLS
Description
WIRE MARKER CLIP-ON WHITE 300PC
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.185" ~ 0.228" (4.70mm ~ 5.80mm)
Manufacturer
Panduit Corp
Legend
+
Series
Color
White
Packaging
Bulk
Material
Acetal
Part Status
Obsolete
Operating Temperature
-30°C ~ 90°C
Type
Wire Marker, Clip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.