
PCA18-8 | |
|---|---|
DigiKey Part Number | 298-22737-ND |
Manufacturer | |
Manufacturer Product Number | PCA18-8 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.185" ~ 0.228" (4.70mm ~ 5.80mm) | |
Legend | 8 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,94000 € | 52,94 € |
| 10 | 49,22500 € | 492,25 € |
| 25 | 47,81600 € | 1.195,40 € |
| 50 | 46,77500 € | 2.338,75 € |
| 100 | 45,75550 € | 4.575,55 € |
| 250 | 44,43944 € | 11.109,86 € |
| 500 | 43,46718 € | 21.733,59 € |
| 1.000 | 42,51477 € | 42.514,77 € |
| Unit Price without VAT: | 52,94000 € |
|---|---|
| Unit Price with VAT: | 62,99860 € |

