Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA18-3

DigiKey Part Number
298-22732-ND
Manufacturer
Manufacturer Product Number
PCA18-3
Description
WIRE MARKER CLIP-ON WHITE 300PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.185" ~ 0.228" (4.70mm ~ 5.80mm)
Legend
3
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,94000 €52,94 €
1049,22500 €492,25 €
2547,81600 €1.195,40 €
5046,77500 €2.338,75 €
10045,75550 €4.575,55 €
25044,43944 €11.109,86 €
50043,46718 €21.733,59 €
1.00042,51477 €42.514,77 €
Manufacturers Standard Package
Unit Price without VAT:52,94000 €
Unit Price with VAT:62,99860 €