
PCA18-0-9 | |
|---|---|
DigiKey Part Number | 298-15254-ND |
Manufacturer | |
Manufacturer Product Number | PCA18-0-9 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.185" ~ 0.228" (4.70mm ~ 5.80mm) | |
Legend | 0-9 | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |

