Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA13-A

DigiKey Part Number
298-15251-ND
Manufacturer
Manufacturer Product Number
PCA13-A
Description
WIRE MARKER CLIP-ON WHITE 300PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.130" ~ 0.150" (3.30mm ~ 3.80mm)
Legend
A
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,26000 €45,26 €
1042,08400 €420,84 €
2540,87960 €1.021,99 €
5039,99020 €1.999,51 €
10039,11890 €3.911,89 €
25037,99428 €9.498,57 €
50037,16362 €18.581,81 €
1.00036,34974 €36.349,74 €
Manufacturers Standard Package
Unit Price without VAT:45,26000 €
Unit Price with VAT:53,85940 €