


PCA11-Z | |
|---|---|
DigiKey Part Number | 298-22720-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-Z |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.130" (2.80mm ~ 3.30mm) | |
Legend | Z | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,07000 € | 37,07 € |
| Unit Price without VAT: | 37,07000 € |
|---|---|
| Unit Price with VAT: | 44,11330 € |

