Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA11-W

DigiKey Part Number
298-22717-ND
Manufacturer
Manufacturer Product Number
PCA11-W
Description
WIRE MARKER CLIP-ON WHITE 300PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.110" ~ 0.130" (2.80mm ~ 3.30mm)
Legend
W
Color
White
Material
Acetal
Operating Temperature
-30°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,88000 €36,88 €
Manufacturers Standard Package
Unit Price without VAT:36,88000 €
Unit Price with VAT:43,88720 €