
PCA11-R | |
|---|---|
DigiKey Part Number | 298-22713-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-R |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Category | Cable Diameter 0.110" ~ 0.130" (2.80mm ~ 3.30mm) |
Manufacturer Panduit Corp | Legend R |
Series | Color White |
Packaging Bulk | Material Acetal |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,26000 € | 45,26 € |
| 10 | 42,08400 € | 420,84 € |
| 25 | 40,87960 € | 1.021,99 € |
| 50 | 39,99020 € | 1.999,51 € |
| 100 | 39,11890 € | 3.911,89 € |
| 250 | 37,99428 € | 9.498,57 € |
| 500 | 37,16362 € | 18.581,81 € |
| 1.000 | 36,34974 € | 36.349,74 € |
| Unit Price without VAT: | 45,26000 € |
|---|---|
| Unit Price with VAT: | 53,85940 € |

