Wire Marker, Clip-On White Acetal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA11-J

DigiKey Part Number
298-22702-ND
Manufacturer
Manufacturer Product Number
PCA11-J
Description
WIRE MARKER CLIP-ON WHITE 300PC
Customer Reference
Detailed Description
Wire Marker, Clip-On White Acetal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.110" ~ 0.130" (2.80mm ~ 3.30mm)
Manufacturer
Panduit Corp
Legend
J
Series
Color
White
Packaging
Bulk
Material
Acetal
Part Status
Obsolete
Operating Temperature
-30°C ~ 90°C
Type
Wire Marker, Clip-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,25000 €38,25 €
Manufacturers Standard Package
Unit Price without VAT:38,25000 €
Unit Price with VAT:45,51750 €