
PCA11-C | |
|---|---|
DigiKey Part Number | 298-22695-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-C |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.110" ~ 0.130" (2.80mm ~ 3.30mm) | |
Legend | C | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,83000 € | 45,83 € |
| 10 | 42,61300 € | 426,13 € |
| 25 | 41,39400 € | 1.034,85 € |
| 50 | 40,49360 € | 2.024,68 € |
| 100 | 39,61140 € | 3.961,14 € |
| 250 | 38,47260 € | 9.618,15 € |
| 500 | 37,63150 € | 18.815,75 € |
| 1.000 | 36,80737 € | 36.807,37 € |
| Unit Price without VAT: | 45,83000 € |
|---|---|
| Unit Price with VAT: | 54,53770 € |

