
PCA11-3 | |
|---|---|
DigiKey Part Number | 298-15230-ND |
Manufacturer | |
Manufacturer Product Number | PCA11-3 |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Category | Cable Diameter 0.110" ~ 0.130" (2.80mm ~ 3.30mm) |
Manufacturer Panduit Corp | Legend 3 |
Series | Color White |
Packaging Bulk | Material Acetal |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,62000 € | 45,62 € |
| 10 | 42,42000 € | 424,20 € |
| 25 | 41,20640 € | 1.030,16 € |
| 50 | 40,31020 € | 2.015,51 € |
| 100 | 39,43180 € | 3.943,18 € |
| 250 | 38,29824 € | 9.574,56 € |
| 500 | 37,46096 € | 18.730,48 € |
| 1.000 | 36,64057 € | 36.640,57 € |
| Unit Price without VAT: | 45,62000 € |
|---|---|
| Unit Price with VAT: | 54,28780 € |

