
PCA07-MIN | |
|---|---|
DigiKey Part Number | PCA07-MIN-ND |
Manufacturer | |
Manufacturer Product Number | PCA07-MIN |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | |
Legend | Minus (-) | |
Color | White | |
Material | Acetal | |
Operating Temperature | -30°C ~ 90°C | |
Base Product Number |

