
PCA07-A-J | |
|---|---|
DigiKey Part Number | 298-22690-ND |
Manufacturer | |
Manufacturer Product Number | PCA07-A-J |
Description | WIRE MARKER CLIP-ON WHITE 300PC |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Acetal |
Datasheet | Datasheet |
Category | Cable Diameter 0.079" ~ 0.098" (2.00mm ~ 2.50mm) |
Manufacturer Panduit Corp | Legend A-J |
Series | Color White |
Packaging Bulk | Material Acetal |
Part Status Obsolete | Operating Temperature -30°C ~ 90°C |
Type Wire Marker, Clip-On | Base Product Number |

