5.00' (1.52m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G1.0, SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC14C13BL5

DigiKey Part Number
298-12024-ND
Manufacturer
Manufacturer Product Number
PC14C13BL5
Description
CORD 18AWG IEC320C14 - 320C13 5'
Customer Reference
Detailed Description
5.00' (1.52m) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F3G1.0, SJTW
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Panduit Corp
Length
5.00' (1.52m)
Packaging
Bulk
Approval Agency Marking
CE, cUL, UL
Part Status
Obsolete
Approved Countries
Canada, Europe, United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250VAC
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F3G1.0, SJTW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.