


PC062-H25D-D0 | |
|---|---|
DigiKey Part Number | PC062-H25D-D0-ND |
Manufacturer | |
Manufacturer Product Number | PC062-H25D-D0 |
Description | CBL CLAMP P-TYPE BLACK PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Push In 0.622" (15.80mm) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Width 0.618" (15.70mm) |
Series | Height 0.819" (20.80mm) |
Packaging Bulk | Panel Hole Size 0.275" ~ 0.288" (6.99mm ~ 7.32mm) |
Part Status Active | Material Flammability Rating UL94 HB |
Type Clamp, P-Type | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Opening Size 0.622" (15.80mm) | Bundle Center to Mounting Center 0.768" (19.50mm) |
Mounting Type Push In | Panel Thickness 0.055" ~ 0.140" (1.40mm ~ 3.56mm) |
Material Polyamide (PA66), Nylon 6/6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66017 € | 660,17 € |
| Unit Price without VAT: | 0,66017 € |
|---|---|
| Unit Price with VAT: | 0,78560 € |

