
PBC812M | |
|---|---|
DigiKey Part Number | PBC812M-ND |
Manufacturer | |
Manufacturer Product Number | PBC812M |
Description | CBL CLIP CONDUIT METALLIC BEAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Metallic Beam Mount, Fastener 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Datasheet | Datasheet |
Category | Opening Size 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Manufacturer Panduit Corp | Mounting Type Beam Mount, Fastener |
Series | Material Steel |
Packaging Bulk | Color Metallic |
Part Status Active | Screw Size 1/4" |
Type Clip, Conduit | Panel Thickness 0.500" (12.70mm) |
Type Attributes Snap Closure | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,66440 € | 266,44 € |
| Unit Price without VAT: | 2,66440 € |
|---|---|
| Unit Price with VAT: | 3,17064 € |

