
PBC200CD1B | |
|---|---|
DigiKey Part Number | PBC200CD1B-ND |
Manufacturer | |
Manufacturer Product Number | PBC200CD1B |
Description | CBL CLAMP CONDUIT BEAM MNT |
Customer Reference | |
Detailed Description | Cable Clamp, Conduit Silver Beam Mount, Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
Category | Opening Size 0.750" (19.05mm) |
Manufacturer Panduit Corp | Mounting Type Beam Mount, Fastener |
Series | Material Metal |
Packaging Bulk | Color Silver |
Part Status Obsolete | Features Hardware Included |
Type Clamp, Conduit | Panel Thickness 0.500" (12.70mm) |
Type Attributes Bolt Closure | Base Product Number |

