
PAO | |
|---|---|
DigiKey Part Number | PAO-ND |
Manufacturer | |
Manufacturer Product Number | PAO |
Description | MOUNT BRACKET Z SHAPE 1-4" |
Customer Reference | |
Detailed Description | Mounting Bracket Z Shape 1/4" |
EDA/CAD Models | PAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Z Shape | |
Thread/Screw/Hole Size | 1/4" | |
Material | - |



