
P812MB18A | |
|---|---|
DigiKey Part Number | P812MB18A-ND |
Manufacturer | |
Manufacturer Product Number | P812MB18A |
Description | CBL SUPPORT COMBO BOX FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Combination Box and Conduit Hanger Metallic Fastener, Threaded Rod Mount 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support, Combination Box and Conduit Hanger | |
Type Attributes | Snap Closure | |
Opening Size | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Mounting Type | Fastener, Threaded Rod Mount | |
Material | Metal | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | 1/4" | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,43880 € | 135,97 € |
| Unit Price without VAT: | 5,43880 € |
|---|---|
| Unit Price with VAT: | 6,47217 € |

