
P812MB1824 | |
|---|---|
DigiKey Part Number | P812MB1824-ND |
Manufacturer | |
Manufacturer Product Number | P812MB1824 |
Description | CBL SUPPORT COMBO BOX MET BEAM |
Customer Reference | |
Detailed Description | Cable Support, Combination Box and Conduit Hanger Metallic Beam Mount, Hammer On 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Support, Combination Box and Conduit Hanger | |
Type Attributes | Snap Closure | |
Opening Size | 0.500" ~ 0.750" (12.70mm ~ 19.05mm) | |
Mounting Type | Beam Mount, Hammer On | |
Material | Metal | |
Color | Metallic | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.125" ~ 0.250" (3.18mm ~ 6.35mm) | |
Base Product Number |

