
P812MB18 | |
|---|---|
DigiKey Part Number | P812MB18-ND |
Manufacturer | |
Manufacturer Product Number | P812MB18 |
Description | CBL SUPPORT COMBO BOX CLIP ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Support, Combination Box and Conduit Hanger Metallic Drop Wire or Rod Mount, Clip On 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Datasheet | Datasheet |
Category | Type Attributes Snap Closure |
Manufacturer Panduit Corp | Opening Size 0.500" ~ 0.750" (12.70mm ~ 19.05mm) |
Series | Mounting Type Drop Wire or Rod Mount, Clip On |
Packaging Bulk | Material Metal |
Part Status Active | Color Metallic |
Type Support, Combination Box and Conduit Hanger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,97920 € | 298,96 € |
| Unit Price without VAT: | 5,97920 € |
|---|---|
| Unit Price with VAT: | 7,11525 € |

