
P8-8RHT6-Q | |
|---|---|
DigiKey Part Number | 298-22677-ND |
Manufacturer | |
Manufacturer Product Number | P8-8RHT6-Q |
Description | CONN RING D-SHAPE 8AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud D-Shaped 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.120" (28.45mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type D-Shaped | Features Brazed Seam |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Nickel |
Width - Outer Edges 0.420" (10.67mm) |

